Image for 5640100831F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100831F

DigiKey Part Number
5640100831F-ND
Manufacturer
Manufacturer Product Number
5640100831F
Description
LED CBI 3MM 3X1 GRN/Y/BLU RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12mcd Blue, 12.6mcd Green, 10mcd Yellow
Manufacturer
Dialight
Viewing Angle
70° Blue, 60° Green, Yellow
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Active
Mounting Type
Through Hole, Right Angle
Configuration
3 High
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3352,07352 €694,63 €
Unit Price without VAT:2,07352 €
Unit Price with VAT:2,46749 €