Image for 5640100824F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100824F

DigiKey Part Number
5640100824F-ND
Manufacturer
Manufacturer Product Number
5640100824F
Description
LED CBI 3MM 3X1 BLU/GRN/YL RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 3V Green, 2.1V Yellow 20mA Blue, 20mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA Blue, 20mA Green, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
13.15mcd Blue, 495mcd Green, 100mcd Yellow
Series
Viewing Angle
70° Blue, 30° Green, 60° Yellow
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Blue (x 1), Green (x 1), Yellow (x 1)
Voltage Rating
3.5V Blue, 3V Green, 2.1V Yellow
Wavelength - Peak
428nm, 523nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
3 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1853,77843 €699,01 €
Unit Price without VAT:3,77843 €
Unit Price with VAT:4,49633 €