Parametric Equivalent

5640100822F | |
|---|---|
DigiKey Part Number | 5640100822F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100822F |
Description | LED CBI 3MM 3X1 BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) Clear 3.5V Blue, 3V Green, 2V Yellow 30mA Blue, 20mA Green, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 210mcd Blue, 495mcd Green, 320mcd Yellow |
Manufacturer Dialight | Viewing Angle 45° Blue, 30° Green, 56° Yellow |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Blue (x 1), Green (x 1), Yellow (x 1) | Voltage Rating 3.5V Blue, 3V Green, 2V Yellow |
Wavelength - Peak 470nm, 523nm, 588nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA Blue, 20mA Green, 30mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5640100826F | Dialight | 0 | 5640100826F-ND | 2,12072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,16316 € | 692,21 € |
| Unit Price without VAT: | 2,16316 € |
|---|---|
| Unit Price with VAT: | 2,57416 € |

