
5640100819F | |
|---|---|
DigiKey Part Number | 5640100819F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100819F |
Description | LED CBI 3MM 3X1 GRN WHITE RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), White (x 1) Diffused 2.1V Green, 3.6V White 30mA Green, 30mA White Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 1010mcd White |
Manufacturer Dialight | Viewing Angle 60° Green, 45° White |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2), White (x 1) | Voltage Rating 2.1V Green, 3.6V White |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA Green, 30mA White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 3,19173 € | 702,18 € |
| Unit Price without VAT: | 3,19173 € |
|---|---|
| Unit Price with VAT: | 3,79816 € |

