Parametric Equivalent

5640100810F | |
|---|---|
DigiKey Part Number | 5640100810F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100810F |
Description | LED CBI 3MM 3X1 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Yellow (x 1) Diffused 2.3V Green, 2.2V Yellow 25mA Green, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8.5mcd Green, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2), Yellow (x 1) | Voltage Rating 2.3V Green, 2.2V Yellow |
Wavelength - Peak 565nm, 583nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 25mA Green, 20mA Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5640100809F | Dialight | 0 | 5640100809F-ND | 1,58709 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,58709 € | 714,19 € |
| Unit Price without VAT: | 1,58709 € |
|---|---|
| Unit Price with VAT: | 1,88864 € |

