
5640100712F | |
|---|---|
DigiKey Part Number | 5640100712F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100712F |
Description | LED CBI 3MM 3X1 ORN/RED/GRN DIFF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Orange (x 1), Red (x 1) 2.1V Green, 2.2V Orange, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 600nm, 635nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 12.6mcd Green, 7mcd Orange, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.2V Orange, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 1,63011 € | 709,10 € |
| Unit Price without VAT: | 1,63011 € |
|---|---|
| Unit Price with VAT: | 1,93983 € |

