LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 2) Diffused 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100332F

DigiKey Part Number
5640100332F-ND
Manufacturer
Manufacturer Product Number
5640100332F
Description
LED CBI 3X1 GRN/YELLOW DIFF RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 2) Diffused 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Yellow
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2.1V Green, 2.1V Yellow
Color
Green (x 1), Yellow (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 585nm
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2203,20050 €704,11 €
Unit Price without VAT:3,20050 €
Unit Price with VAT:3,80860 €