Similar

5640100300F | |
|---|---|
DigiKey Part Number | 5640100300F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100300F |
Description | LED CBI 3MM 3X1 YLW/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 1), Blank (x 2) Diffused 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 1), Blank (x 2) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,45151 € | 698,68 € |
| Unit Price without VAT: | 2,45151 € |
|---|---|
| Unit Price with VAT: | 2,91730 € |


