
5640100277F | |
|---|---|
DigiKey Part Number | 350-5640100277F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100277F |
Description | LED CBI 3MM 3X1 GRN/ORG RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Orange (x 1) Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 3 High |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
Color Green (x 2), Orange (x 1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 1,52087 € | 661,58 € |
| Unit Price without VAT: | 1,52087 € |
|---|---|
| Unit Price with VAT: | 1,80984 € |

