
5640100271F | |
|---|---|
DigiKey Part Number | 5640100271F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100271F |
Description | LED CBI 3MM 3X1 GRN/ORN/RED DIFF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Orange (x 1), Red (x 1) Diffused 2.1V Green, 2.2V Orange, 2V Red 30mA Green, 25mA Orange, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 7mcd Orange, 10mcd Red |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Orange (x 1), Red (x 1) | Voltage Rating 2.1V Green, 2.2V Orange, 2V Red |
Wavelength - Peak 565nm, 600nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA Green, 25mA Orange, 30mA Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 435 | 1,60984 € | 700,28 € |
| Unit Price without VAT: | 1,60984 € |
|---|---|
| Unit Price with VAT: | 1,91571 € |

