
5640100219F | |
|---|---|
DigiKey Part Number | 5640100219F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100219F |
Description | LED CBI 3X1 BLU/GRN/RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Red (x 1) Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,58103 € | 698,30 € |
| Unit Price without VAT: | 3,58103 € |
|---|---|
| Unit Price with VAT: | 4,26143 € |

