
5640100209F | |
|---|---|
DigiKey Part Number | 350-3696-ND |
Manufacturer | |
Manufacturer Product Number | 5640100209F |
Description | LED CBI 3MM 3X1 GRN/BLANK/BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Blank (x 1) Diffused 3.2V Blue, 2.1V Green 30mA Blue, 30mA Green Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green (x 1), Blank (x 1) | |
Wavelength - Peak | 468nm, 565nm | |
Configuration | 3 High | |
Current | 30mA Blue, 30mA Green | |
Millicandela Rating | 57mcd Blue, 12.6mcd Green | |
Viewing Angle | 100° Blue, 60° Green | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.2V Blue, 2.1V Green | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 485 | 1,45986 € | 708,03 € |
| Unit Price without VAT: | 1,45986 € |
|---|---|
| Unit Price with VAT: | 1,73723 € |

