5640100132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 497
Unit Price: 3,14000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100132

DigiKey Part Number
350-1275-ND
Manufacturer
Manufacturer Product Number
5640100132
Description
LED CBI 3MM 3X1 GRN/RED/YL RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Red, 10mcd Yellow
Series
Viewing Angle
60°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 1), Red (x 1), Yellow (x 1)
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Wavelength - Peak
565nm, 635nm, 585nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5640100132FDialight497350-1751-ND3,14000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes