
5640100112F | |
|---|---|
DigiKey Part Number | 5640100112F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100112F |
Description | LED CBI 3MM 3X1 GRN/RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2) Diffused 2.1V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 High | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 12.6mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,33700 € | 23,37 € |
| 100 | 1,83450 € | 183,45 € |
| 500 | 1,61422 € | 807,11 € |
| 1.000 | 1,54249 € | 1.542,49 € |
| 2.000 | 1,48179 € | 2.963,58 € |
| 5.000 | 1,41568 € | 7.078,40 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

