Parametric Equivalent
Parametric Equivalent

5640100020F | |
|---|---|
DigiKey Part Number | 5640100020F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100020F |
Description | LED CBI 3MM 3X1 GREEN/BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Blank (x 2) Diffused 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Blank (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5640100002F | Dialight | 0 | 5640100002F-ND | 1,23344 € | Parametric Equivalent |
| 5640100200F | Dialight | 0 | 5640100200F-ND | 2,31237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | 0,98982 € | 702,77 € |
| Unit Price without VAT: | 0,98982 € |
|---|---|
| Unit Price with VAT: | 1,17789 € |



