Image for 5620006801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5620006801F

DigiKey Part Number
5620006801F-ND
Manufacturer
Manufacturer Product Number
5620006801F
Description
LED CBI 1X6 GRN/RED/YELLOW VERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 6 Wide Green (x 3), Red (x 1), Yellow (x 2) 2.1V Green, 2V Red, 2.1V Yellow Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 3), Red (x 1), Yellow (x 2)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
6 Wide
Current
-
Millicandela Rating
12.6mcd Green, 10mcd Red, 10mcd Yellow
Viewing Angle
-
Lens Type
-
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2103,34157 €701,73 €
Unit Price without VAT:3,34157 €
Unit Price with VAT:3,97647 €