LED Circuit Board Indicator LED Circuit Board Indicator Single White Clear 3.5V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5616002100F

DigiKey Part Number
350-1862-ND
Manufacturer
Manufacturer Product Number
5616002100F
Description
LED CBI 5MM WHITE THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White Clear 3.5V 20mA Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
White
Wavelength - Peak
-
Configuration
Single
Current
20mA
Millicandela Rating
2.5mcd
Viewing Angle
-
Lens Type
Clear
Lens Style
-
Lens Size
-
Voltage Rating
3.5V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.