LED Circuit Board Indicator LED Circuit Board Indicator Single White Clear 3.5V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5616002100

DigiKey Part Number
350-1548-ND
Manufacturer
Manufacturer Product Number
5616002100
Description
LED CBI 5MM WHITE VERT TH
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White Clear 3.5V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
1100mcd
Manufacturer
Dialight
Viewing Angle
45°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
White
Voltage Rating
3.5V
Configuration
Single
Mounting Type
Through Hole
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.