Image for 5615902801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615902801F

DigiKey Part Number
5615902801F-ND
Manufacturer
Manufacturer Product Number
5615902801F
Description
LED CBI 5MM GREEN CLEAR TH
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Through Hole
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
2200mcd
Series
Viewing Angle
30°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Voltage Rating
3.5V
Color
Green
Mounting Type
Through Hole
Wavelength - Peak
525nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.