
5615902100F | |
|---|---|
DigiKey Part Number | 350-1863-ND |
Manufacturer | |
Manufacturer Product Number | 5615902100F |
Description | LED CBI 5MM GN VERT TH W/STNDOFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Through Hole |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 5mcd |
Series | Lens Type Clear |
Packaging Bulk | Voltage Rating 3.5V |
Part Status Obsolete | Mounting Type Through Hole |
Color Green | Base Product Number |
Configuration Single |

