LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615902100

DigiKey Part Number
350-1549-ND
Manufacturer
Manufacturer Product Number
5615902100
Description
LED 5MM VERT GREEN W/STANDOFF
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
2200mcd
Packaging
Bulk
Viewing Angle
30°
Part Status
Obsolete
Lens Type
Clear
Color
Green
Voltage Rating
3.5V
Wavelength - Peak
525nm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.