
5615902090F | |
|---|---|
DigiKey Part Number | 5615902090F-ND |
Manufacturer | |
Manufacturer Product Number | 5615902090F |
Description | LED CBI 5MM GRN WATER CLEAR TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Round with Domed Top 5.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 2200mcd |
Manufacturer Dialight | Viewing Angle 30° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5.00mm Dia |
Color Green | Voltage Rating 3.5V |
Wavelength - Peak 525nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |

