
5615902050F | |
|---|---|
DigiKey Part Number | 5615902050F-ND |
Manufacturer | |
Manufacturer Product Number | 5615902050F |
Description | LED CBI 5MM GRN WATER CLR 0.500" |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.5V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 525nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2200mcd | |
Viewing Angle | 30° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole | |
Base Product Number |

