Parametric Equivalent

5615701801F | |
|---|---|
DigiKey Part Number | 5615701801F-ND |
Manufacturer | |
Manufacturer Product Number | 5615701801F |
Description | LED CBI 5MM YLW WATER CLR 0.600" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.1V 20mA Round with Domed Top 5.00mm Dia Through Hole |
Category | Millicandela Rating 140mcd |
Manufacturer Dialight | Viewing Angle 24° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm Dia |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 583nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5615701802F | Dialight | 0 | 5615701802F-ND | 0,62296 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,52956 € | 726,54 € |
| Unit Price without VAT: | 1,52956 € |
|---|---|
| Unit Price with VAT: | 1,82018 € |

