
5615601805F | |
|---|---|
DigiKey Part Number | 5615601805F-ND |
Manufacturer | |
Manufacturer Product Number | 5615601805F |
Description | LED CBI 5MM GREEN WATER CLR TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.2V 25mA Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 25mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 0,63080 € | 725,42 € |
| Unit Price without VAT: | 0,63080 € |
|---|---|
| Unit Price with VAT: | 0,75065 € |

