Image for 5615501803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615501803F

DigiKey Part Number
5615501803F-ND
Manufacturer
Manufacturer Product Number
5615501803F
Description
LED CBI 5MM RED WATER CLEAR TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.2V 30mA Through Hole
Product Attributes
Filter Similar Products
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
125mcd
Series
Viewing Angle
24°
Packaging
Bulk
Lens Type
Clear
Part Status
Active
Voltage Rating
2.2V
Color
Red
Mounting Type
Through Hole
Wavelength - Peak
632nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1500,62794 €722,13 €
Unit Price without VAT:0,62794 €
Unit Price with VAT:0,74725 €