5615301090F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 1,15000 €
Datasheet
Image for 5615301090F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615301090F

DigiKey Part Number
5615301090F-ND
Manufacturer
Manufacturer Product Number
5615301090F
Description
LED CBI 5MM YELLOW TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.2V 20mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
34mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Voltage Rating
2.2V
Color
Yellow
Mounting Type
Through Hole
Wavelength - Peak
585nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612301090FDialight05612301090F-ND1,15000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes