5615201050F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 222
Unit Price: 1,23000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5615201050F

DigiKey Part Number
350-2817-ND
Manufacturer
Manufacturer Product Number
5615201050F
Description
LED CBI 5MM GRN TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
34mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Color
Green
Voltage Rating
2.2V
Wavelength - Peak
563nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612201050FDialight222350-2814-ND1,23000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes