Direct

5614101055 | |
|---|---|
DigiKey Part Number | 350-1232-ND |
Manufacturer | |
Manufacturer Product Number | 5614101055 |
Description | LED CBI 7X2.5MM RED TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.9V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 100° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.50mm | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole |


