Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5613101070F | |
|---|---|
DigiKey Part Number | 5613101070F-ND |
Manufacturer | |
Manufacturer Product Number | 5613101070F |
Description | LED CBI 5MM GRN/YL 0.700" TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Round with Domed Top 5.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 8.7mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90524 € | 724,19 € |
| Unit Price without VAT: | 0,90524 € |
|---|---|
| Unit Price with VAT: | 1,07724 € |

