5613001050F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 366
Unit Price: 2,41000 €
Datasheet
Image for 5613001050F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5613001050F

DigiKey Part Number
5613001050F-ND
Manufacturer
Manufacturer Product Number
5613001050F
Description
LED CBI 5MM GRN/RED 0.500" TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5.00mm Dia Through Hole
Product Attributes
Filter Similar Products
Category
Millicandela Rating
40mcd Green, 90mcd Red
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5.00mm Dia
Color
Green, Red
Voltage Rating
2.1V Green, 1.8V Red
Wavelength - Peak
565nm, 660nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5503004FDialight366350-1641-ND2,41000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,87648 €701,18 €
Unit Price without VAT:0,87648 €
Unit Price with VAT:1,04301 €