5612601090 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47777 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,44953 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47777 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47777 €
Datasheet
Image for 5612601090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612601090

DigiKey Part Number
5612601090-ND
Manufacturer
Manufacturer Product Number
5612601090
Description
LED CBI 5MM YELLOW TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
583nm
Configuration
Single
Current
10mA
Millicandela Rating
50mcd
Viewing Angle
35°
Lens Type
Clear
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes