5612601050 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,46258 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,43524 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47183 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,47183 €
Datasheet
Image for 5612601050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612601050

DigiKey Part Number
5612601050-ND
Manufacturer
Manufacturer Product Number
5612601050
Description
LED CBI 5MM YELLOW TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
50mcd
Series
Viewing Angle
35°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
583nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612601050FDialight05612601050F-ND0,46258 €Parametric Equivalent
5612601060FDialight05612601060F-ND0,43524 €Parametric Equivalent
5612601080FDialight05612601080F-ND0,47183 €Parametric Equivalent
5612601090FDialight05612601090F-ND0,47183 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes