5612401090 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,46628 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,86456 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,46628 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,46628 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,46628 €
Datasheet
Image for 5612401090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612401090

DigiKey Part Number
5612401090-ND
Manufacturer
Manufacturer Product Number
5612401090
Description
LED CBI 5MM RED VERT PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
60mcd
Series
Viewing Angle
35°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612401090FDialight05612401090F-ND0,46628 €Direct
5612401050FDialight05612401050F-ND0,86456 €Parametric Equivalent
5612401060FDialight05612401060F-ND0,46628 €Parametric Equivalent
5612401070FDialight05612401070F-ND0,46628 €Parametric Equivalent
5612401080FDialight05612401080F-ND0,46628 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes