5612101080 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 1.724
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 431
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 2.250
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 1.277
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 0,51093 €
Image for 5612101080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612101080

DigiKey Part Number
5612101080-ND
Manufacturer
Manufacturer Product Number
5612101080
Description
LED CBI 5MM RED DIFF VERT PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
7mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612101050FDialight1.724350-3146-ND1,10000 €Parametric Equivalent
5612101060FDialight431350-2813-ND1,10000 €Parametric Equivalent
5612101070FDialight2.250350-2373-ND1,10000 €Parametric Equivalent
5612101080FDialight1.277350-3147-ND1,10000 €Parametric Equivalent
5612101100FDialight0350-1735-ND1,10000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes