Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5612101050 | |
|---|---|
DigiKey Part Number | 5612101050-ND |
Manufacturer | |
Manufacturer Product Number | 5612101050 |
Description | LED CBI 5MM RED DIFF TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 7mcd |
Series | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 635nm | Voltage Rating 2.2V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5612101050F | Dialight | 1.729 | 350-3146-ND | 1,10000 € | Parametric Equivalent |
| 5612101060F | Dialight | 727 | 350-2813-ND | 1,10000 € | Parametric Equivalent |
| 5612101070F | Dialight | 2.250 | 350-2373-ND | 1,10000 € | Parametric Equivalent |
| 5612101080F | Dialight | 1.277 | 350-3147-ND | 1,10000 € | Parametric Equivalent |
| 5612101100F | Dialight | 0 | 350-1735-ND | 1,10000 € | Parametric Equivalent |






