Direct

5611101090 | |
|---|---|
DigiKey Part Number | 5611101090-ND |
Manufacturer | |
Manufacturer Product Number | 5611101090 |
Description | LED CBI 2MM RED TH PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Round with Flat Top 2.00mm Dia Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole |

