5611101070 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,50091 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 366
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Dialight
In Stock: 731
Unit Price: 1,15000 €
Datasheet
Image for 5611101070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5611101070

DigiKey Part Number
5611101070-ND
Manufacturer
Manufacturer Product Number
5611101070
Description
LED CBI 5MM RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 1.8V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
2mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
1.8V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5611101070FDialight05611101070F-ND0,50091 €Direct
5501104FDialight366350-1618-ND1,39000 €Parametric Equivalent
5611101050FDialight0350-3422-ND1,22000 €Parametric Equivalent
5611101100FDialight731350-1732-ND1,15000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes