LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 3.6V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5611002100

DigiKey Part Number
350-1531-ND
Manufacturer
Manufacturer Product Number
5611002100
Description
LED CBI 5MM BLU CLR THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Clear 3.6V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
650mcd
Series
Viewing Angle
30°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Blue
Lens Size
5mm, T-1 3/4
Wavelength - Peak
470nm
Voltage Rating
3.6V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.