Image for 5610901050F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610901050F

DigiKey Part Number
5610901050F-ND
Manufacturer
Manufacturer Product Number
5610901050F
Description
LED CBI 5MM ORNG TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
7mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
1.9V
Color
Orange
Mounting Type
Through Hole
Wavelength - Peak
600nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9750,72521 €707,08 €
Unit Price without VAT:0,72521 €
Unit Price with VAT:0,86300 €