Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5610104100F | |
|---|---|
DigiKey Part Number | 350-1731-ND |
Manufacturer | |
Manufacturer Product Number | 5610104100F |
Description | LED CBI 5MM RED TH PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 8mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5610104060F | Dialight | 0 | 5610104060F-ND | 0,53648 € | Parametric Equivalent |
| 5610104070F | Dialight | 0 | 5610104070F-ND | 0,54721 € | Parametric Equivalent |
| 5610104080F | Dialight | 0 | 5610104080F-ND | 0,53648 € | Parametric Equivalent |
| 5610104090F | Dialight | 0 | 5610104090F-ND | 0,53648 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,53648 € | 697,42 € |
| Unit Price without VAT: | 0,53648 € |
|---|---|
| Unit Price with VAT: | 0,63841 € |


