5610104060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,53648 €
Datasheet
Image for 5610104060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610104060

DigiKey Part Number
5610104060-ND
Manufacturer
Manufacturer Product Number
5610104060
Description
LED CBI 5MM RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5mm, T-1 3/4
Wavelength - Peak
635nm
Voltage Rating
5V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5610104060FDialight05610104060F-ND0,53648 €Direct
Obsolete
This product is no longer manufactured. View Substitutes