5610104050 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 0,55410 €
Datasheet
Image for 5610104050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610104050

DigiKey Part Number
5610104050-ND
Manufacturer
Manufacturer Product Number
5610104050
Description
LED CBI 5MM RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
10mA
Millicandela Rating
8mcd
Viewing Angle
60°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
5V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes