
5610007805F | |
|---|---|
DigiKey Part Number | 5610007805F-ND |
Manufacturer | |
Manufacturer Product Number | 5610007805F |
Description | LED CBI 1X5MM YLW/GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 7,19021 € | 683,07 € |
| Unit Price without VAT: | 7,19021 € |
|---|---|
| Unit Price with VAT: | 8,55635 € |

