
5610006803 | |
|---|---|
DigiKey Part Number | 5610006803-ND |
Manufacturer | |
Manufacturer Product Number | 5610006803 |
Description | LED CBI BRD W/ DISP GRN/YLW TH |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green (x 2), Yellow (x 4) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 2), Yellow (x 4) | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Through Hole |

