Image for 5610001840F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610001840F

DigiKey Part Number
5610001840F-ND
Manufacturer
Manufacturer Product Number
5610001840F
Description
LED CBI 2.5X7 STANDOFF .550" SGL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Rectangle with Flat Top 7.00mm x 2.50mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
7.00mm x 2.50mm
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6501,09506 €711,79 €
Unit Price without VAT:1,09506 €
Unit Price with VAT:1,30312 €