
5598320007F | |
|---|---|
DigiKey Part Number | 350-5598320007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5598320007F |
Description | LED PNL IND YLW/YLW-GRN 3.99X2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow, Yellow-Green 120° 2.1V Yellow, 2.1V Yellow-Green 20mA Yellow, 20mA Yellow-Green Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow, Yellow-Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Yellow, 2.1V Yellow-Green | |
Current | 20mA Yellow, 20mA Yellow-Green | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.49mm x 3.53mm) | |
Lens Size | 3.99mm x 2.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 50mcd Yellow, 30mcd Yellow-Green | |
Wavelength - Peak | 591nm Yellow, 570nm Yellow-Green | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,09913 € | 839,65 € |
| Unit Price without VAT: | 2,09913 € |
|---|---|
| Unit Price with VAT: | 2,49796 € |

