
5598300007F | |
|---|---|
DigiKey Part Number | 350-5598300007FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5598300007F |
Description | LED PNL IND YELLOW 3.99X2 LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 104° 2.1V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Rectangle |
Manufacturer Dialight | Panel Cutout Dimensions 0.22" x 0.14" (5.49mm x 3.53mm) |
Series | Lens Size 3.99mm x 2.00mm |
Packaging Tape & Reel (TR) | Lens Style Rectangle with Flat Top |
Part Status Active | Millicandela Rating 140mcd |
Type LED | Wavelength - Peak 585nm |
Lamp Color Yellow | Viewing Angle 104° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2.1V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,44173 € | 865,04 € |
| Unit Price without VAT: | 1,44173 € |
|---|---|
| Unit Price with VAT: | 1,71566 € |

