
5598120007F | |
|---|---|
DigiKey Part Number | 350-5598120007F-ND |
Manufacturer | |
Manufacturer Product Number | 5598120007F |
Description | LED PNL IND GRN/RED-ORANGE 3X2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red-Orange 140° 2.1V Green, 2.1V Red-Orange 30mA Green, 30mA Red-Orange Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Rectangle |
Manufacturer Dialight | Panel Cutout Dimensions 0.22" x 0.14" (5.49mm x 3.53mm) |
Series | Lens Size 3.99mm x 2.00mm |
Packaging Bag | Lens Style Rectangle with Flat Top |
Part Status Active | Millicandela Rating 40mcd Green, 90mcd Red-Orange |
Type LED | Wavelength - Peak 565nm Green, 630nm Red-Orange |
Lamp Color Green, Red-Orange | Viewing Angle 140° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2.1V Green, 2.1V Red-Orange | Base Product Number |
Current 30mA Green, 30mA Red-Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,76348 € | 881,74 € |
| Unit Price without VAT: | 1,76348 € |
|---|---|
| Unit Price with VAT: | 2,09854 € |

