
5598100007F | |
|---|---|
DigiKey Part Number | 350-5598100007F-ND |
Manufacturer | |
Manufacturer Product Number | 5598100007F |
Description | LED PNL IND RED 3.99X2 WIRE LDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 104° 2V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Rectangle |
Manufacturer Dialight | Panel Cutout Dimensions 0.22" x 0.14" (5.49mm x 3.53mm) |
Series | Lens Size 3.99mm x 2.00mm |
Packaging Bag | Lens Style Rectangle with Flat Top |
Part Status Active | Millicandela Rating 125mcd |
Type LED | Wavelength - Peak 635nm |
Lamp Color Red | Viewing Angle 104° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 14" (355.60mm) |
Voltage 2V | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,37272 € | 823,63 € |
| Unit Price without VAT: | 1,37272 € |
|---|---|
| Unit Price with VAT: | 1,63354 € |

